AAF Fibre Pleated Panel Filter, G4 Grade, 8 MERV Rating, 622 x 394 x 44mm

RS Stock No.: 733-5704Brand: AAFManufacturers Part No.: 4531001625
brand-logo
View all in HVAC Air Filters

Technical Document

Specifications

Brand

AAF

Filter Type

Pleated Panel

Nominal Dimensions

25 x 16 x 2in

Actual Dimensions

622 x 394 x 44mm

Media Area

1.05m²

Filter MERV Rating

8

Filter Grade

G4

Maximum Air Flow

2975m³/h

Colour

White

Media Material

Fibre

Actual Depth

44mm

Actual Width

394mm

Nominal Depth

2in

Nominal Height

25in

Actual Height

622mm

Nominal Dimensions Height x Width

25 x 16 in, 25 x 16 x 2 in

Nominal Width

16in

Country of Origin

Netherlands

Product details

Perfect Pleat® High Capacity Panel Filters

These AAF (American Air Filters International) Perfect Pleat High Capacity G4 (EN779:2002) panel filters use unique self-supporting filter media and are constructed with a consistent pleat spacing. At 15 pleats per foot, the increased filtration area results in a lower pressure drop, greater energy efficiency and increased time between filter changes. The high integrity media retains its shape and form. These filters contain no metallic parts and are therefore fully incinerable. The frame has superior class leading water resistance. For standard capacity Perfect Pleat® panel filters, see RS 733-5662 etc.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 12) (ex VAT)

AAF Fibre Pleated Panel Filter, G4 Grade, 8 MERV Rating, 622 x 394 x 44mm

P.O.A.

Each (In a Pack of 12) (ex VAT)

AAF Fibre Pleated Panel Filter, G4 Grade, 8 MERV Rating, 622 x 394 x 44mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

AAF

Filter Type

Pleated Panel

Nominal Dimensions

25 x 16 x 2in

Actual Dimensions

622 x 394 x 44mm

Media Area

1.05m²

Filter MERV Rating

8

Filter Grade

G4

Maximum Air Flow

2975m³/h

Colour

White

Media Material

Fibre

Actual Depth

44mm

Actual Width

394mm

Nominal Depth

2in

Nominal Height

25in

Actual Height

622mm

Nominal Dimensions Height x Width

25 x 16 in, 25 x 16 x 2 in

Nominal Width

16in

Country of Origin

Netherlands

Product details

Perfect Pleat® High Capacity Panel Filters

These AAF (American Air Filters International) Perfect Pleat High Capacity G4 (EN779:2002) panel filters use unique self-supporting filter media and are constructed with a consistent pleat spacing. At 15 pleats per foot, the increased filtration area results in a lower pressure drop, greater energy efficiency and increased time between filter changes. The high integrity media retains its shape and form. These filters contain no metallic parts and are therefore fully incinerable. The frame has superior class leading water resistance. For standard capacity Perfect Pleat® panel filters, see RS 733-5662 etc.

You may be interested in