ZF Illuminated DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 706-4339Brand: ZFManufacturers Part No.: LRA32H2BBGEN
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Brand

ZF

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.3mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.3 x 12.9mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +65°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+65°C

Country of Origin

China

Product details

LR Series Miniature Rocker Switches

Single-pole and double-pole configurations
Lighted and non-lighted options
Available in a wide variety of colours
High current switching in a compact package
Variety of terminal styles available
Self-locking tabs to fit industry standard panel cut-outs
Mechanical life: min. 100,000 operations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

SR 24.90

SR 24.90 Each (ex VAT)

SR 28.64

SR 28.64 Each (inc. VAT)

ZF Illuminated DPST, On-Off Rocker Switch Panel Mount
Select packaging type

SR 24.90

SR 24.90 Each (ex VAT)

SR 28.64

SR 28.64 Each (inc. VAT)

ZF Illuminated DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

ZF

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.3mm

Contact Current Rating

10 A

Illuminated

Yes

Actuator Colour

Green

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Actuator Shape

Rectangular

Panel Cut Out Size

19.3 x 12.9mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-20°C

Contact Resistance

20mΩ

Operating Temperature Range

-20 → +65°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+65°C

Country of Origin

China

Product details

LR Series Miniature Rocker Switches

Single-pole and double-pole configurations
Lighted and non-lighted options
Available in a wide variety of colours
High current switching in a compact package
Variety of terminal styles available
Self-locking tabs to fit industry standard panel cut-outs
Mechanical life: min. 100,000 operations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in