Technical Document
Specifications
Brand
YageoResistance
47Ω
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China
Stock information temporarily unavailable.
SR 400.00
SR 0.08 Each (In a Box of 5000) (ex VAT)
SR 460.00
SR 0.092 Each (In a Box of 5000) (inc. VAT)
Yageo 47Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-47R
5000
SR 400.00
SR 0.08 Each (In a Box of 5000) (ex VAT)
SR 460.00
SR 0.092 Each (In a Box of 5000) (inc. VAT)
Yageo 47Ω Metal Film Fixed Resistor 0.6W ±1% MF0207FTE52-47R
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
YageoResistance
47Ω
Power Rating
0.6W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MF0
Package/Case
0207
Country of Origin
China