Yageo 1μF MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 199-2207Brand: YageoManufacturers Part No.: CC0402KRX5R6BB105Distrelec Article No.: 30230573
brand-logo

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

1mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

SR 900.00

SR 0.09 Each (On a Reel of 10000) (ex VAT)

SR 1,035.00

SR 0.104 Each (On a Reel of 10000) (inc. VAT)

Yageo 1μF MLCC, 10V dc V, ±10% , SMD

SR 900.00

SR 0.09 Each (On a Reel of 10000) (ex VAT)

SR 1,035.00

SR 0.104 Each (On a Reel of 10000) (inc. VAT)

Yageo 1μF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yageo

Capacitance

1µF

Voltage

10V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Length

1mm

Series

Standard

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount