Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Output Current
6.25A
Power Rating
150W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
33.1mm
Efficiency
92%
Minimum Temperature
-10°C
Weight
340g
Maximum Temperature
+70°C
Country of Origin
China
Product details
XP Power - VFT150 Series Switch Mode Power Supply
XP Power VFT150 series of 150 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VFT150 series offers an output voltage of 5 to 48 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable industrial power supply.
Features and Benefits
100 W convection & 150 W forced-cooled rating.
Integral fan supply.
<0.5 W no load input power.
3" x 5" package.
Switch Mode - XP Power
SR 411.11
SR 411.11 Each (ex VAT)
SR 472.78
SR 472.78 Each (inc. VAT)
1
SR 411.11
SR 411.11 Each (ex VAT)
SR 472.78
SR 472.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
XP PowerOutput Voltage
24V dc
Output Current
6.25A
Power Rating
150W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
33.1mm
Efficiency
92%
Minimum Temperature
-10°C
Weight
340g
Maximum Temperature
+70°C
Country of Origin
China
Product details
XP Power - VFT150 Series Switch Mode Power Supply
XP Power VFT150 series of 150 W power supply provides the user with a low cost PCB mount power solution to a wide variety of applications. The VFT150 series offers an output voltage of 5 to 48 V, with a very low load input power of <0.5 W. The series has been designed to adhere to the latest environmental legislation.
The low profile nature of the series offers a compact & reliable industrial power supply.
Features and Benefits
100 W convection & 150 W forced-cooled rating.
Integral fan supply.
<0.5 W no load input power.
3" x 5" package.