Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
15V dc
Input Voltage
100 → 240V ac
Output Current
Maximum of 1600mA
Maximum Temperature
+60°C
Output Connector
DC Jack Plug
Input Connector
C8
Number of Outputs
1
Power Rating
24W
Cable Length
1500mm
Efficiency
85%
MTBF
(Minimum) 250kh
Standards Met
CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1
Line Regulation Range
5%
Width
43.5mm
Depth
31mm
Minimum Temperature
0°C
Series
VET24
Energy Efficiency Level
VI
Load Regulation
5%
Length
107mm
Country of Origin
China
Product details
XP Power - VET24 Series AC-DC Power Supplies
The VET24 series from XP Power offers an excellent range of 24 W plug-in power supplies, all of which feature energy level VI energy efficiency. These highly reliable power supplies have a single output voltage from 12 V to 24 V. Available with a standard jack plug these adapters suit a wide variety of cost senstive applications while maintaining industry leading performance.
Features and Benefits
Energy Efficiency Level VI
European CoC Tier 2
Universal Input
Output Voltages from 12 V to 24 V
Class II Construction
Low Cost
Switch Mode - XP Power
SR 101.57
SR 101.57 Each (ex VAT)
SR 116.81
SR 116.81 Each (inc. VAT)
1
SR 101.57
SR 101.57 Each (ex VAT)
SR 116.81
SR 116.81 Each (inc. VAT)
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
XP PowerAdapter Type
Power Brick Adapter
Plug Type
IEC
Output Voltage
15V dc
Input Voltage
100 → 240V ac
Output Current
Maximum of 1600mA
Maximum Temperature
+60°C
Output Connector
DC Jack Plug
Input Connector
C8
Number of Outputs
1
Power Rating
24W
Cable Length
1500mm
Efficiency
85%
MTBF
(Minimum) 250kh
Standards Met
CB, CCC, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-HDBK-217F, TUV, UL, UL/cUL 60950-1
Line Regulation Range
5%
Width
43.5mm
Depth
31mm
Minimum Temperature
0°C
Series
VET24
Energy Efficiency Level
VI
Load Regulation
5%
Length
107mm
Country of Origin
China
Product details
XP Power - VET24 Series AC-DC Power Supplies
The VET24 series from XP Power offers an excellent range of 24 W plug-in power supplies, all of which feature energy level VI energy efficiency. These highly reliable power supplies have a single output voltage from 12 V to 24 V. Available with a standard jack plug these adapters suit a wide variety of cost senstive applications while maintaining industry leading performance.
Features and Benefits
Energy Efficiency Level VI
European CoC Tier 2
Universal Input
Output Voltages from 12 V to 24 V
Class II Construction
Low Cost