XP Power Switching Power Supply, LCL150PS48, 48V dc, 3.1A, 150W, 1 Output, 127 → 370 V dc, 85 → 264 V ac

RS Stock No.: 122-7836Brand: XP PowerManufacturers Part No.: LCL150PS48
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

3.1A

Power Rating

150W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

192mm

Width

95mm

Depth

50mm

Efficiency

88 % @ 230 V ac

Minimum Temperature

-10°C

Weight

630g

Maximum Temperature

+70°C

Product details

XP Power - LCL150 Series of AC-DC Power Supplies

The LCL150 series from XP Power offers a wide range of single output, 150 W power supplies. These highly reliable, enclosed power supplies feature output voltages from 12 V to 48 V and a high efficiency of 88% at full load and 230 VAC.

150 W, enclosed power supplies
High efficiency
Convection cooled
Outputs from 12 V to 48 V
-10 °C to +70 °C Operating temperature

Switch Mode - XP Power

Stock information temporarily unavailable.

SR 402.42

SR 402.42 Each (ex VAT)

SR 462.78

SR 462.78 Each (inc. VAT)

XP Power Switching Power Supply, LCL150PS48, 48V dc, 3.1A, 150W, 1 Output, 127 → 370 V dc, 85 → 264 V ac

SR 402.42

SR 402.42 Each (ex VAT)

SR 462.78

SR 462.78 Each (inc. VAT)

XP Power Switching Power Supply, LCL150PS48, 48V dc, 3.1A, 150W, 1 Output, 127 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

48V dc

Output Current

3.1A

Power Rating

150W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

192mm

Width

95mm

Depth

50mm

Efficiency

88 % @ 230 V ac

Minimum Temperature

-10°C

Weight

630g

Maximum Temperature

+70°C

Product details

XP Power - LCL150 Series of AC-DC Power Supplies

The LCL150 series from XP Power offers a wide range of single output, 150 W power supplies. These highly reliable, enclosed power supplies feature output voltages from 12 V to 48 V and a high efficiency of 88% at full load and 230 VAC.

150 W, enclosed power supplies
High efficiency
Convection cooled
Outputs from 12 V to 48 V
-10 °C to +70 °C Operating temperature

Switch Mode - XP Power