Wurth Elektronik Polyamide
RS Stock No.: 184-1777Brand: Wurth ElektronikManufacturers Part No.: 960050042Distrelec Article No.: 30263564

Technical Document
Specifications
Brand
Wurth ElektronikBody Height
5mm
Material
Polyamide
Body Diameter
6mm
Bore Diameter
3.2mm
Country of Origin
Germany
Stock information temporarily unavailable.
SR 495.00
SR 0.99 Each (In a Bag of 500) (ex VAT)
SR 569.25
SR 1.138 Each (In a Bag of 500) (inc. VAT)
Wurth Elektronik Polyamide
500
SR 495.00
SR 0.99 Each (In a Bag of 500) (ex VAT)
SR 569.25
SR 1.138 Each (In a Bag of 500) (inc. VAT)
Wurth Elektronik Polyamide
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikBody Height
5mm
Material
Polyamide
Body Diameter
6mm
Bore Diameter
3.2mm
Country of Origin
Germany