Technical Document
Specifications
Brand
Wurth ElektronikType
Snap Ferrite
Series
WE-STAR-TEC
Application
EMI Suppression, Round Cable
Material
8W5000
Key
Yes
Openable
Yes
Outer Dimensions
32.6 x 19 x 13mm
Country of Origin
China
P.O.A.
Each (In a Bag of 2) (ex VAT)
Wurth Elektronik Openable Ferrite Clamp with key, 32.6 x 19 x 13mm, For EMI Suppression, Round Cable
2
P.O.A.
Each (In a Bag of 2) (ex VAT)
Wurth Elektronik Openable Ferrite Clamp with key, 32.6 x 19 x 13mm, For EMI Suppression, Round Cable
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
2
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
Wurth ElektronikType
Snap Ferrite
Series
WE-STAR-TEC
Application
EMI Suppression, Round Cable
Material
8W5000
Key
Yes
Openable
Yes
Outer Dimensions
32.6 x 19 x 13mm
Country of Origin
China