Technical Document
Specifications
Brand
WinslowNumber Of Contacts
16
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Orientation
Right Angle
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Housing Material
Glass Fibre Reinforced Polymer, PET
Contact Material
Phosphor Bronze
Country of Origin
United Kingdom
Product details
Vertical Mount, DIL Socket
Side stackable d.i.l. socket extended to allow mounting to a PCB
Tin -plated phosphor-bronze contacts in a blue polyester moulding
Signals are conveyed between PCB terminations and socket contacts by means of an epoxy glass resin printed circuit board
For use with opto-electronic displays up to 16 ways with pins on 0.3in. x 0.1in. pitch
Temperature range: -55°C to +150°C
SR 23.21
SR 23.21 Each (ex VAT)
SR 26.69
SR 26.69 Each (inc. VAT)
1
SR 23.21
SR 23.21 Each (ex VAT)
SR 26.69
SR 26.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WinslowNumber Of Contacts
16
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin
Orientation
Right Angle
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Housing Material
Glass Fibre Reinforced Polymer, PET
Contact Material
Phosphor Bronze
Country of Origin
United Kingdom
Product details
Vertical Mount, DIL Socket
Side stackable d.i.l. socket extended to allow mounting to a PCB
Tin -plated phosphor-bronze contacts in a blue polyester moulding
Signals are conveyed between PCB terminations and socket contacts by means of an epoxy glass resin printed circuit board
For use with opto-electronic displays up to 16 ways with pins on 0.3in. x 0.1in. pitch
Temperature range: -55°C to +150°C