Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
16bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Series
213.53.0XX
Pressure Gauge Type
Dial
Country of Origin
Poland
Stock information temporarily unavailable.
SR 125.81
SR 125.81 Each (ex VAT)
SR 144.68
SR 144.68 Each (inc. VAT)
WIKA G 1/4 Analogue Pressure Gauge 16bar Back Entry 63mm Outside Diameter
1
SR 125.81
SR 125.81 Each (ex VAT)
SR 144.68
SR 144.68 Each (inc. VAT)
WIKA G 1/4 Analogue Pressure Gauge 16bar Back Entry 63mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
16bar
Minimum Pressure Measurement
0bar
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Series
213.53.0XX
Pressure Gauge Type
Dial
Country of Origin
Poland