WIKA NPT 1/4 Analogue Differential Pressure Gauge 1bar Side Entry 80mm Outside Diameter

RS Stock No.: 268-5676Brand: WIKAManufacturers Part No.: 48798761
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

1bar

Mounting Type

Side Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

NPT 1/4

Gauge Outside Diameter

80mm

Series

700.01

Country of Origin

Germany

Stock information temporarily unavailable.

SR 2,334.31

SR 2,334.31 Each (ex VAT)

SR 2,684.46

SR 2,684.46 Each (inc. VAT)

WIKA NPT 1/4 Analogue Differential Pressure Gauge 1bar Side Entry 80mm Outside Diameter

SR 2,334.31

SR 2,334.31 Each (ex VAT)

SR 2,684.46

SR 2,684.46 Each (inc. VAT)

WIKA NPT 1/4 Analogue Differential Pressure Gauge 1bar Side Entry 80mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

1bar

Mounting Type

Side Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

NPT 1/4

Gauge Outside Diameter

80mm

Series

700.01

Country of Origin

Germany