Technical Document
Specifications
Brand
WIKAFor Use With
Liquid Level Control
Device Type
Float
Mounting Type
Bottom Mount
Body Material
Stainless Steel
Series
L-BLR-S
Country of Origin
Germany
Stock information temporarily unavailable.
SR 8,418.04
SR 8,418.04 Each (ex VAT)
SR 9,680.75
SR 9,680.75 Each (inc. VAT)
WIKA L-BLR-S Series Bottom Mount Stainless Steel Float Switch, Float
1
SR 8,418.04
SR 8,418.04 Each (ex VAT)
SR 9,680.75
SR 9,680.75 Each (inc. VAT)
WIKA L-BLR-S Series Bottom Mount Stainless Steel Float Switch, Float
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAFor Use With
Liquid Level Control
Device Type
Float
Mounting Type
Bottom Mount
Body Material
Stainless Steel
Series
L-BLR-S
Country of Origin
Germany