Wieland Time Delay Relay, 24 → 240V ac/dc, <0.1 → 1000 s, 0.15 → 300 h, 0.5 → 100min,

RS Stock No.: 512-7677Brand: WielandManufacturers Part No.: R2.065.0020.0
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Wieland

Supply Voltage

24 → 240V ac/dc

Time Range

<0.1 → 1000 s, 0.15 → 300 h, 0.5 → 100min

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

75.5mm

Maximum Operating Temperature

+60°C

Depth

123mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-25°C

Country of Origin

Germany

You may be interested in
ABB Timer Relay
SR 913.51Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wieland Time Delay Relay, 24 → 240V ac/dc, <0.1 → 1000 s, 0.15 → 300 h, 0.5 → 100min,

P.O.A.

Wieland Time Delay Relay, 24 → 240V ac/dc, <0.1 → 1000 s, 0.15 → 300 h, 0.5 → 100min,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB Timer Relay
SR 913.51Each (ex VAT)

Technical Document

Specifications

Brand

Wieland

Supply Voltage

24 → 240V ac/dc

Time Range

<0.1 → 1000 s, 0.15 → 300 h, 0.5 → 100min

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac/dc

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

24V ac/dc

Length

75.5mm

Maximum Operating Temperature

+60°C

Depth

123mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-25°C

Country of Origin

Germany

You may be interested in
ABB Timer Relay
SR 913.51Each (ex VAT)