Technical Document
Specifications
Brand
WeraSocket Size
50mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Deep Socket
Socket Head Type
6 point
Overall Length
116 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
SR 70.36
SR 70.36 Each (ex VAT)
SR 80.91
SR 80.91 Each (inc. VAT)
Wera 1/4 in Drive 50mm Deep Socket, 6 point, 116 mm Overall Length
1
SR 70.36
SR 70.36 Each (ex VAT)
SR 80.91
SR 80.91 Each (inc. VAT)
Wera 1/4 in Drive 50mm Deep Socket, 6 point, 116 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraSocket Size
50mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Deep Socket
Socket Head Type
6 point
Overall Length
116 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China