Wenger 15.6in Laptop Backpack, Black

RS Stock No.: 181-1162Brand: WengerManufacturers Part No.: 600630
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Brand

Wenger

Style

Backpack

Maximum Screen Size

15.6in

Colour

Black

Material

PET

External Dimensions

210 x 430 x 320mm

Weight

900g

External Depth

320mm

External Width

210mm

External Height

430mm

Country of Origin

China

Stock information temporarily unavailable.

SR 327.97

SR 327.97 Each (ex VAT)

SR 377.17

SR 377.17 Each (inc. VAT)

Wenger 15.6in Laptop Backpack, Black

SR 327.97

SR 327.97 Each (ex VAT)

SR 377.17

SR 377.17 Each (inc. VAT)

Wenger 15.6in Laptop Backpack, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wenger

Style

Backpack

Maximum Screen Size

15.6in

Colour

Black

Material

PET

External Dimensions

210 x 430 x 320mm

Weight

900g

External Depth

320mm

External Width

210mm

External Height

430mm

Country of Origin

China