Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
12
Pitch
5.08mm
Number Of Rows
2
Mounting Type
PCB Mount
Country of Origin
Czech Republic
Stock information temporarily unavailable.
SR 1,544.35
SR 1,544.35 1 Box of 50 (ex VAT)
SR 1,776.00
SR 1,776.00 1 Box of 50 (inc. VAT)
Weidmuller, 5.08mm Pitch, 12 Way, Pluggable Terminal Block, Header, PCB Mount, 1602430000
1
SR 1,544.35
SR 1,544.35 1 Box of 50 (ex VAT)
SR 1,776.00
SR 1,776.00 1 Box of 50 (inc. VAT)
Weidmuller, 5.08mm Pitch, 12 Way, Pluggable Terminal Block, Header, PCB Mount, 1602430000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
12
Pitch
5.08mm
Number Of Rows
2
Mounting Type
PCB Mount
Country of Origin
Czech Republic