WAGO 788 Series Interface Relay, DIN Rail Mount, 12V dc Coil, DPDT, 8A Load

RS Stock No.: 180-3038Brand: WAGOManufacturers Part No.: 788-311
brand-logo

Technical Document

Specifications

Brand

Wago

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

788

Load Current Rating

8A

Load Voltage Rating

250V ac

Maximum Input Voltage

12V dc

Terminal Type

Cage Clamp

Switching Voltage

250V ac

Depth

86mm

Height

54mm

Length

15mm

Contact Material

Silver Alloy

Input Current

36mA

Standards Met

EN 61010-2-201, EN 61373, EN 61810-1, UL, UL E175199 Sec.6

Special Features

IP20 Degree of protection, LED Indication

Dimensions

15 x 54 x 86mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Input Voltage Range

Maximum 12V dc

Life

1 x 10^3 (Electrical) cycles, 30 x 10^6 (Mechanical) cycles

Operating Temperature Range

-25 → +50°C

Accessory Type

Relay Module

Country of Origin

Germany

Stock information temporarily unavailable.

SR 60.12

SR 60.12 Each (ex VAT)

SR 69.14

SR 69.14 Each (inc. VAT)

WAGO 788 Series Interface Relay, DIN Rail Mount, 12V dc Coil, DPDT, 8A Load

SR 60.12

SR 60.12 Each (ex VAT)

SR 69.14

SR 69.14 Each (inc. VAT)

WAGO 788 Series Interface Relay, DIN Rail Mount, 12V dc Coil, DPDT, 8A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

788

Load Current Rating

8A

Load Voltage Rating

250V ac

Maximum Input Voltage

12V dc

Terminal Type

Cage Clamp

Switching Voltage

250V ac

Depth

86mm

Height

54mm

Length

15mm

Contact Material

Silver Alloy

Input Current

36mA

Standards Met

EN 61010-2-201, EN 61373, EN 61810-1, UL, UL E175199 Sec.6

Special Features

IP20 Degree of protection, LED Indication

Dimensions

15 x 54 x 86mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Input Voltage Range

Maximum 12V dc

Life

1 x 10^3 (Electrical) cycles, 30 x 10^6 (Mechanical) cycles

Operating Temperature Range

-25 → +50°C

Accessory Type

Relay Module

Country of Origin

Germany