Technical Document
Specifications
Brand
WagoNumber of Outputs
1
Input Voltage
230V
Output Voltage
24V dc
Output Current
20A
Country of Origin
China
Stock information temporarily unavailable.
SR 1,448.96
SR 1,448.96 Each (ex VAT)
SR 1,666.30
SR 1,666.30 Each (inc. VAT)
WAGO DIN Rail Power Supply, 230V, 24V dc, 20A Output
1
SR 1,448.96
SR 1,448.96 Each (ex VAT)
SR 1,666.30
SR 1,666.30 Each (inc. VAT)
WAGO DIN Rail Power Supply, 230V, 24V dc, 20A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoNumber of Outputs
1
Input Voltage
230V
Output Voltage
24V dc
Output Current
20A
Country of Origin
China