Technical Document
Specifications
Brand
WagoPole Format
11
Series
231
Gender
Female
Number Of Ways
11
Plug/Socket
Socket
Type
Connector
Mounting Type
Snap-In
Current Rating
16A
Country of Origin
Germany
Stock information temporarily unavailable.
SR 1,089.50
SR 43.58 Each (In a Pack of 25) (ex VAT)
SR 1,252.92
SR 50.117 Each (In a Pack of 25) (inc. VAT)
WAGO 231 Series Connector, 11-Pole, Female, 11-Way, Snap-In, 16A
25
SR 1,089.50
SR 43.58 Each (In a Pack of 25) (ex VAT)
SR 1,252.92
SR 50.117 Each (In a Pack of 25) (inc. VAT)
WAGO 231 Series Connector, 11-Pole, Female, 11-Way, Snap-In, 16A
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoPole Format
11
Series
231
Gender
Female
Number Of Ways
11
Plug/Socket
Socket
Type
Connector
Mounting Type
Snap-In
Current Rating
16A
Country of Origin
Germany