Technical Document
Specifications
Brand
VishayResistance
5.6MΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Metal Glaze
Series
VR25
Temperature Coefficient
±200ppm/°C
Product details
VR25 Series, Axial
Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62
SR 470.00
SR 0.47 Each (In a Box of 1000) (ex VAT)
SR 540.50
SR 0.54 Each (In a Box of 1000) (inc. VAT)
1000
SR 470.00
SR 0.47 Each (In a Box of 1000) (ex VAT)
SR 540.50
SR 0.54 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
5.6MΩ
Power Rating
0.25W
Tolerance
±5%
Technology
Metal Glaze
Series
VR25
Temperature Coefficient
±200ppm/°C
Product details
VR25 Series, Axial
Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62