Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
TS7
Country of Origin
Costa Rica
Stock information temporarily unavailable.
SR 7,350.00
SR 14.70 Each (On a Reel of 500) (ex VAT)
SR 8,452.50
SR 16.905 Each (On a Reel of 500) (inc. VAT)
10kΩ, SMD Trimmer Potentiometer 0.5W Side Adjust Vishay, TS7
500
SR 7,350.00
SR 14.70 Each (On a Reel of 500) (ex VAT)
SR 8,452.50
SR 16.905 Each (On a Reel of 500) (inc. VAT)
10kΩ, SMD Trimmer Potentiometer 0.5W Side Adjust Vishay, TS7
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Side Adjust
Power Rating
0.5W
Series
TS7
Country of Origin
Costa Rica