2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93

RS Stock No.: 788-5117PBrand: VishayManufacturers Part No.: T93YB202KT20
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

21

Orientation

Top Adjust

Power Rating

0.5W

Series

T93

Termination Style

Pin

Tolerance

±10%

Length

9.7mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

Multi-turn IP67 sealed cermet trimmers - T93 Series

Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

2kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, T93
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

2kΩ

Mounting Type

Through Hole

Number of Turns

21

Orientation

Top Adjust

Power Rating

0.5W

Series

T93

Termination Style

Pin

Tolerance

±10%

Length

9.7mm

Shaft Diameter

2.2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

Multi-turn IP67 sealed cermet trimmers - T93 Series

Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more