Vishay E N-Channel MOSFET, 15 A, 800 V, 3-Pin D2PAK SIHB17N80AE-GE3

RS Stock No.: 210-4971Brand: VishayManufacturers Part No.: SIHB17N80AE-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

800 V

Series

E

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.25 Ω

Maximum Gate Threshold Voltage

2 → 4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 524.00

SR 10.48 Each (In a Tube of 50) (ex VAT)

SR 602.60

SR 12.052 Each (In a Tube of 50) (inc. VAT)

Vishay E N-Channel MOSFET, 15 A, 800 V, 3-Pin D2PAK SIHB17N80AE-GE3

SR 524.00

SR 10.48 Each (In a Tube of 50) (ex VAT)

SR 602.60

SR 12.052 Each (In a Tube of 50) (inc. VAT)

Vishay E N-Channel MOSFET, 15 A, 800 V, 3-Pin D2PAK SIHB17N80AE-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

800 V

Series

E

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.25 Ω

Maximum Gate Threshold Voltage

2 → 4V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more