Vishay 390kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W - MMB02070C3903FB200

Technical Document
Specifications
Brand
VishayResistance
390kΩ
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±50ppm/°C
Series
MMB0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
SR 22.25
SR 0.89 Each (In a Pack of 25) (ex VAT)
SR 25.59
SR 1.024 Each (In a Pack of 25) (inc. VAT)
Standard
25
SR 22.25
SR 0.89 Each (In a Pack of 25) (ex VAT)
SR 25.59
SR 1.024 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
390kΩ
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±50ppm/°C
Series
MMB0207
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
MMB 0207 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803