Vishay, IHLP, 3232 Shielded Wire-wound SMD Inductor 33 μH ± 20% Shielded 3.1A Idc

RS Stock No.: 223-7289Brand: VishayManufacturers Part No.: IHLP3232DZER330M5A
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

33 μH

Maximum dc Current

3.1A

Package/Case

3232

Length

8mm

Depth

4mm

Automotive Standard

AEC-Q200

Shielded

Yes

Tolerance

± 20%

Series

IHLP

Inductor Construction

Shielded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 1,805.00

SR 3.61 Each (On a Reel of 500) (ex VAT)

SR 2,075.75

SR 4.152 Each (On a Reel of 500) (inc. VAT)

Vishay, IHLP, 3232 Shielded Wire-wound SMD Inductor 33 μH ± 20% Shielded 3.1A Idc

SR 1,805.00

SR 3.61 Each (On a Reel of 500) (ex VAT)

SR 2,075.75

SR 4.152 Each (On a Reel of 500) (inc. VAT)

Vishay, IHLP, 3232 Shielded Wire-wound SMD Inductor 33 μH ± 20% Shielded 3.1A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Inductance

33 μH

Maximum dc Current

3.1A

Package/Case

3232

Length

8mm

Depth

4mm

Automotive Standard

AEC-Q200

Shielded

Yes

Tolerance

± 20%

Series

IHLP

Inductor Construction

Shielded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more