Technical Document
Specifications
Brand
VishayCapacitance
1pF
Voltage
1kV dc
Mounting Type
Through Hole
Series
561R
Tolerance
±5%
Dielectric
C0K (P100)
Diameter
6.4mm
Depth
4mm
Dimensions
6.4 (Dia.) x 38.4mm
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Capacitor Family
Single Layer
Product details
561R Series Ceramic Capacitors
The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.
Capacitance varies across all models
All Capacitors are Radial type
X7R Dielectric
SR 6.10
SR 6.10 Each (ex VAT)
SR 7.02
SR 7.02 Each (inc. VAT)
1
SR 6.10
SR 6.10 Each (ex VAT)
SR 7.02
SR 7.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
1pF
Voltage
1kV dc
Mounting Type
Through Hole
Series
561R
Tolerance
±5%
Dielectric
C0K (P100)
Diameter
6.4mm
Depth
4mm
Dimensions
6.4 (Dia.) x 38.4mm
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Terminal Type
Radial
Capacitor Family
Single Layer
Product details
561R Series Ceramic Capacitors
The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.
Capacitance varies across all models
All Capacitors are Radial type