Vishay Switching Diode, Stud Anode, 2-Pin DO-4 VS-25FR80

RS Stock No.: 227-9365Brand: VishayManufacturers Part No.: 25FR80
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Anode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

25A

Peak Reverse Repetitive Voltage

800V

Package Type

DO-4

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Maximum Forward Voltage Drop

1.3V

Diode Type

Rectifier

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Peak Non-Repetitive Forward Surge Current

373A

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 37.86

SR 37.86 Each (ex VAT)

SR 43.54

SR 43.54 Each (inc. VAT)

Vishay Switching Diode, Stud Anode, 2-Pin DO-4 VS-25FR80

SR 37.86

SR 37.86 Each (ex VAT)

SR 43.54

SR 43.54 Each (inc. VAT)

Vishay Switching Diode, Stud Anode, 2-Pin DO-4 VS-25FR80
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Anode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

25A

Peak Reverse Repetitive Voltage

800V

Package Type

DO-4

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Maximum Forward Voltage Drop

1.3V

Diode Type

Rectifier

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Length

12.69mm

Width

11mm

Height

31.8mm

Dimensions

31.8 x 12.69 x 11mm

Peak Non-Repetitive Forward Surge Current

373A

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more