Vikan Broom, Black With PVC Bristles for Automotive

RS Stock No.: 188-9037Brand: VikanManufacturers Part No.: 311752
brand-logo
View all in Brooms

Technical Document

Specifications

Brand

Vikan

Width

665mm

Application

Automotive

Hard/Soft

Medium

Colour

Black

Bristle Material

PVC

Depth

70mm

Bristle Length

65mm

Country of Origin

Denmark

Stock information temporarily unavailable.

SR 143.60

SR 143.60 Each (ex VAT)

SR 165.14

SR 165.14 Each (inc. VAT)

Vikan Broom, Black With PVC Bristles for Automotive

SR 143.60

SR 143.60 Each (ex VAT)

SR 165.14

SR 165.14 Each (inc. VAT)

Vikan Broom, Black With PVC Bristles for Automotive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Width

665mm

Application

Automotive

Hard/Soft

Medium

Colour

Black

Bristle Material

PVC

Depth

70mm

Bristle Length

65mm

Country of Origin

Denmark