Veto Pro Pac Polypropylene (Base), 31 Pocket Tool Pouch
Technical Document
Specifications
Brand
Veto Pro PacType
Tool Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
31
Material
Polypropylene (Base)
Country of Origin
China
Stock information temporarily unavailable.
SR 1,446.85
SR 1,446.85 Each (ex VAT)
SR 1,663.88
SR 1,663.88 Each (inc. VAT)
Veto Pro Pac Polypropylene (Base), 31 Pocket Tool Pouch
1
SR 1,446.85
SR 1,446.85 Each (ex VAT)
SR 1,663.88
SR 1,663.88 Each (inc. VAT)
Veto Pro Pac Polypropylene (Base), 31 Pocket Tool Pouch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Veto Pro PacType
Tool Pouch
Belt Included
No
Number of Pouches
1
Number Of Pockets
31
Material
Polypropylene (Base)
Country of Origin
China