UPower UM20013 Unisex Black Composite Toe Capped Safety Shoes, UK 7, EU 40

RS Stock No.: 237-2735Brand: UPowerManufacturers Part No.: UM20013-07
View all in Safety Shoes

Technical Document

Specifications

Brand

UPower

Series

UM20013

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Shoe Size JP/CN

25.5

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

UPower UM20013 Unisex Black Composite Toe Capped Safety Shoes, UK 7, EU 40

P.O.A.

UPower UM20013 Unisex Black Composite Toe Capped Safety Shoes, UK 7, EU 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

UPower

Series

UM20013

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Steel

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Shoe Size JP/CN

25.5

Country of Origin

Tunisia