Trinamic PD42 Series Hybrid Stepper Motor, 0.44Nm Torque, 28 V, 1.8°, 5mm Shaft
RS Stock No.: 283-6411Brand: TrinamicManufacturers Part No.: PD42-3-1140-TMCLDistrelec Article No.: 15422019
Technical Document
Specifications
Brand
TrinamicStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
0.44Nm
Supply Voltage
28 V
Shaft Diameter
5mm
Series
PD42
Distrelec Product Id
15422019
Country of Origin
Malaysia
Stock information temporarily unavailable.
SR 1,871.42
SR 1,871.42 Each (ex VAT)
SR 2,152.13
SR 2,152.13 Each (inc. VAT)
Trinamic PD42 Series Hybrid Stepper Motor, 0.44Nm Torque, 28 V, 1.8°, 5mm Shaft
1
SR 1,871.42
SR 1,871.42 Each (ex VAT)
SR 2,152.13
SR 2,152.13 Each (inc. VAT)
Trinamic PD42 Series Hybrid Stepper Motor, 0.44Nm Torque, 28 V, 1.8°, 5mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrinamicStepper Motor Type
Hybrid
Step Angle
1.8°
Holding Torque
0.44Nm
Supply Voltage
28 V
Shaft Diameter
5mm
Series
PD42
Distrelec Product Id
15422019
Country of Origin
Malaysia