TRACOPOWER TRV 1M DC-DC Converter, 5V dc/ 200mA Output, 12 → 18 V dc Input, 1W, PCB Mount, '+95°C Max Temp -40°C

RS Stock No.: 209-9889Brand: TRACOPOWERManufacturers Part No.: TRV 1-1511M
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

12 → 18 V dc

Power Rating

1W

Input Voltage Nominal

15 V dc

Output Current

200mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

5V dc

Package

SIP 9

Isolation Voltage

5kV

Length

19.6mm

Width

9.8mm

Depth

12.5mm

Series

TRV 1M

Load Regulation

0.1

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

0.83

Maximum Temperature

'+95°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 285.78

SR 285.78 1 Tube of 5 (ex VAT)

SR 328.65

SR 328.65 1 Tube of 5 (inc. VAT)

TRACOPOWER TRV 1M DC-DC Converter, 5V dc/ 200mA Output, 12 → 18 V dc Input, 1W, PCB Mount, '+95°C Max Temp -40°C

SR 285.78

SR 285.78 1 Tube of 5 (ex VAT)

SR 328.65

SR 328.65 1 Tube of 5 (inc. VAT)

TRACOPOWER TRV 1M DC-DC Converter, 5V dc/ 200mA Output, 12 → 18 V dc Input, 1W, PCB Mount, '+95°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

12 → 18 V dc

Power Rating

1W

Input Voltage Nominal

15 V dc

Output Current

200mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

5V dc

Package

SIP 9

Isolation Voltage

5kV

Length

19.6mm

Width

9.8mm

Depth

12.5mm

Series

TRV 1M

Load Regulation

0.1

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

0.83

Maximum Temperature

'+95°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more