Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
3 A, 3.6 A
Power Rating
18W
Number of Outputs
1
Input Voltage
110 → 350 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
86.5mm
Width
32mm
Depth
71mm
Efficiency
75%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
200g
Product details
18 to 150W, Universal Input, Single Output, ESP Series
Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1
Approvals
UL/cUL
Standards
UL 60950, IEC/EN 60950
P.O.A.
1
P.O.A.
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
3 A, 3.6 A
Power Rating
18W
Number of Outputs
1
Input Voltage
110 → 350 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
86.5mm
Width
32mm
Depth
71mm
Efficiency
75%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
200g
Product details
18 to 150W, Universal Input, Single Output, ESP Series
Compact design
Stainless steel enclosure
Easy installation - screw terminals
Adjustable output voltage
Short circuit and overvoltage protection
3kVac input / output isolation
Power factor correction to EN 61000-3-2 (for ESP75, ESP100 and ESP150 types)
EMI complies with EN 55022-B and FCC-B
EMC immunity to EN50082-1
Approvals
UL/cUL
Standards
UL 60950, IEC/EN 60950