Technical Document
Specifications
Brand
TP-LinkModel
AC1750
Wireless Technology
802.11a/b/g/n/ac
Network Speed
1300Mbit/s
WiFi Standard
IEEE 802.11 ac/n/g/b/a
Wireless Data Rate
1300Mbit/s
WiFi Band
5GHz
Number of LAN Ports
2
Distrelec Product Id
30099019
Country of Origin
China
Stock information temporarily unavailable.
SR 1,177.84
SR 1,177.84 Each (ex VAT)
SR 1,354.52
SR 1,354.52 Each (inc. VAT)
TP-Link AC1750 2 Port Wireless Access Point, IEEE 802.11 ac/n/g/b/a, 1300Mbit/s
1
SR 1,177.84
SR 1,177.84 Each (ex VAT)
SR 1,354.52
SR 1,354.52 Each (inc. VAT)
TP-Link AC1750 2 Port Wireless Access Point, IEEE 802.11 ac/n/g/b/a, 1300Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TP-LinkModel
AC1750
Wireless Technology
802.11a/b/g/n/ac
Network Speed
1300Mbit/s
WiFi Standard
IEEE 802.11 ac/n/g/b/a
Wireless Data Rate
1300Mbit/s
WiFi Band
5GHz
Number of LAN Ports
2
Distrelec Product Id
30099019
Country of Origin
China