TP-Link Network Outdoor IR Wifi CCTV Camera

RS Stock No.: 275-3539Brand: TP-LinkManufacturers Part No.: 71432
brand-logo
View all in CCTV Cameras

Technical Document

Specifications

Brand

TP-Link

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Form Factor

Bullet

Maximum Resolution

2560 x 1440pixels

IR

Yes

Wireless

Yes

IP Rating

IP66

Country of Origin

China

Stock information temporarily unavailable.

SR 582.19

SR 582.19 Each (ex VAT)

SR 669.52

SR 669.52 Each (inc. VAT)

TP-Link Network Outdoor IR Wifi CCTV Camera

SR 582.19

SR 582.19 Each (ex VAT)

SR 669.52

SR 669.52 Each (inc. VAT)

TP-Link Network Outdoor IR Wifi CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TP-Link

Indoor/Outdoor

Outdoor

Analogue/Network

Network

Form Factor

Bullet

Maximum Resolution

2560 x 1440pixels

IR

Yes

Wireless

Yes

IP Rating

IP66

Country of Origin

China