Toshiba TC7SH34F Non-Inverting CMOS Schmitt Buffer, 5-Pin SOT-25

RS Stock No.: 171-3015Brand: ToshibaManufacturers Part No.: TC7SH34F
brand-logo
View all in Buffers

Technical Document

Specifications

Brand

Toshiba

Logic Function

Non-Inverting

Number of Channels

1

Input Type

CMOS

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-25

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

13.5 ns @ 50 pF

Dimensions

2.9 x 1.6 x 1.05mm

Maximum Operating Supply Voltage

5.5 V

Width

1.6mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 960.00

SR 0.32 Each (On a Reel of 3000) (ex VAT)

SR 1,104.00

SR 0.368 Each (On a Reel of 3000) (inc. VAT)

Toshiba TC7SH34F Non-Inverting CMOS Schmitt Buffer, 5-Pin SOT-25

SR 960.00

SR 0.32 Each (On a Reel of 3000) (ex VAT)

SR 1,104.00

SR 0.368 Each (On a Reel of 3000) (inc. VAT)

Toshiba TC7SH34F Non-Inverting CMOS Schmitt Buffer, 5-Pin SOT-25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Toshiba

Logic Function

Non-Inverting

Number of Channels

1

Input Type

CMOS

Output Type

CMOS

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-25

Pin Count

5

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

8mA

Maximum Propagation Delay Time @ Maximum CL

13.5 ns @ 50 pF

Dimensions

2.9 x 1.6 x 1.05mm

Maximum Operating Supply Voltage

5.5 V

Width

1.6mm

Height

1.05mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

Length

2.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more