Thomas & Betts Cable Ties, , 202mm x 2.3 mm, Natural Nylon, Pk-1000

RS Stock No.: 818-6969Brand: Thomas & BettsManufacturers Part No.: 7TAG009040R0005 TY232M
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

202mm

Width

2.3 mm

Colour

Natural

Material

Nylon 66

Type

Cable Tie

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

Ty-Rap

Maximum Bundle Diameter

51mm

Contents

Cable Ties

Product details

Ty-Rap® Polyamide 6.6 Cable Ties, Natural

Ty-Rap® Polyamide 6.6 cable ties are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head ensuring a strong, reliable and long-lasting fastening under adverse conditions. These standard (natural colour) versions cover most indoor applications. Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that might otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head:strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low-profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time. Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pick-up from a flat work area.

Standard (natural colour) version covers most indoor applications
Moulding Polyamide 6.6
Locking barb 316 grade stainless steel
Temperature range -40°C to +85°C
Halogen-free
Silicon-free

Approvals

GL, Lloyd's Register, Bureau Veritas

You may be interested in
Stock information temporarily unavailable.

SR 676.18

SR 676.18 1 Bag of 1000 (ex VAT)

SR 777.61

SR 777.61 1 Bag of 1000 (inc. VAT)

Thomas & Betts Cable Ties, , 202mm x 2.3 mm, Natural Nylon, Pk-1000

SR 676.18

SR 676.18 1 Bag of 1000 (ex VAT)

SR 777.61

SR 777.61 1 Bag of 1000 (inc. VAT)

Thomas & Betts Cable Ties, , 202mm x 2.3 mm, Natural Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

202mm

Width

2.3 mm

Colour

Natural

Material

Nylon 66

Type

Cable Tie

Quantity

1000

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

80N

Series

Ty-Rap

Maximum Bundle Diameter

51mm

Contents

Cable Ties

Product details

Ty-Rap® Polyamide 6.6 Cable Ties, Natural

Ty-Rap® Polyamide 6.6 cable ties are premium cable ties with stainless steel (marine grade) locking barbs that anchor inside the head ensuring a strong, reliable and long-lasting fastening under adverse conditions. These standard (natural colour) versions cover most indoor applications. Rounded edges on the head and strap provide comfortable handling and eliminate the sharp edges that might otherwise damage the cables. Gradual transition from strap to head protects against breakage at the head:strap junction. The notchless body reduces stress concentration points, making these Ty-Rap® ties stronger and more slender than conventional ties with notched bodies. The low-profile design of the head facilitates secure tying in tight spaces. No serration means infinite adjustment, tensioned right every time. Stippled surfaces prevent the tie from slipping around and along the bundle, under vibration conditions or external shock. An angled (turned up) tail not only simplifies and speeds up insertion into the locking head but also facilitates pick-up from a flat work area.

Standard (natural colour) version covers most indoor applications
Moulding Polyamide 6.6
Locking barb 316 grade stainless steel
Temperature range -40°C to +85°C
Halogen-free
Silicon-free

Approvals

GL, Lloyd's Register, Bureau Veritas

You may be interested in