Technical Document
Specifications
Brand
THKRail Width
21mm
Rail Length
780mm
Manufacturer Series
HRW
Material
Stainless Steel
Dynamic Load Rating
6.18kN
Static Load Rating
11.5kN
Country of Origin
Japan
Product details
HRW Linear Rails
THK HRW Linear Rails are suitable for use with THK HRW series Linear Carriages, and may be used in a variety of environments, from machine tool work to miniature applications. With a low centre of gravity and large rail width, these HRW Linear Motion Rails can be used in areas where space saving is essential.
Features and Benefits
Low-profile
Maintains excellent rigidity
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
SR 981.17
SR 981.17 Each (ex VAT)
SR 1,128.35
SR 1,128.35 Each (inc. VAT)
1
SR 981.17
SR 981.17 Each (ex VAT)
SR 1,128.35
SR 1,128.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
THKRail Width
21mm
Rail Length
780mm
Manufacturer Series
HRW
Material
Stainless Steel
Dynamic Load Rating
6.18kN
Static Load Rating
11.5kN
Country of Origin
Japan
Product details
HRW Linear Rails
THK HRW Linear Rails are suitable for use with THK HRW series Linear Carriages, and may be used in a variety of environments, from machine tool work to miniature applications. With a low centre of gravity and large rail width, these HRW Linear Motion Rails can be used in areas where space saving is essential.
Features and Benefits
Low-profile
Maintains excellent rigidity
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.