Texas Instruments TPS2553DBVR, 1High Side, High Side Power Switch IC 6-Pin, SOT-23

RS Stock No.: 218-4664Brand: Texas InstrumentsManufacturers Part No.: TPS2553DBVR
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

6.5 V

Maximum Operating Current

1700A

Number of Outputs

1

Package Type

SOT-23

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 29.50

SR 2.95 Each (In a Pack of 10) (ex VAT)

SR 33.92

SR 3.392 Each (In a Pack of 10) (inc. VAT)

Texas Instruments TPS2553DBVR, 1High Side, High Side Power Switch IC 6-Pin, SOT-23
Select packaging type

SR 29.50

SR 2.95 Each (In a Pack of 10) (ex VAT)

SR 33.92

SR 3.392 Each (In a Pack of 10) (inc. VAT)

Texas Instruments TPS2553DBVR, 1High Side, High Side Power Switch IC 6-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

6.5 V

Maximum Operating Current

1700A

Number of Outputs

1

Package Type

SOT-23

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more