Texas Instruments SN74HC14N Hex Schmitt Trigger Inverter, 14-Pin PDIP

RS Stock No.: 442-943Brand: Texas InstrumentsManufacturers Part No.: SN74HC14N
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

HC

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Maximum Operating Supply Voltage

6 V

Width

6.35mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

19.3mm

Propagation Delay Test Condition

10pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

SR 5.11

SR 5.11 Each (ex VAT)

SR 5.88

SR 5.88 Each (inc. VAT)

Texas Instruments SN74HC14N Hex Schmitt Trigger Inverter, 14-Pin PDIP
Select packaging type

SR 5.11

SR 5.11 Each (ex VAT)

SR 5.88

SR 5.88 Each (inc. VAT)

Texas Instruments SN74HC14N Hex Schmitt Trigger Inverter, 14-Pin PDIP

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Select packaging type

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

HC

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Maximum Operating Supply Voltage

6 V

Width

6.35mm

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

19.3mm

Propagation Delay Test Condition

10pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more