Texas Instruments SN65HVD72D Line Transceiver, 8-Pin SOIC

RS Stock No.: 921-2915Brand: Texas InstrumentsManufacturers Part No.: SN65HVD72D
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Receiver Signal Type

Differential

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Maximum Operating Temperature

+125 °C

Width

4mm

Height

1.5mm

Country of Origin

Malaysia

Product details

RS-485 Line Drivers and Receivers, Texas Instruments

RS-485 Line Drivers and Receivers

Stock information temporarily unavailable.

SR 960.00

SR 12.80 Each (In a Tube of 75) (ex VAT)

SR 1,104.00

SR 14.72 Each (In a Tube of 75) (inc. VAT)

Texas Instruments SN65HVD72D Line Transceiver, 8-Pin SOIC

SR 960.00

SR 12.80 Each (In a Tube of 75) (ex VAT)

SR 1,104.00

SR 14.72 Each (In a Tube of 75) (inc. VAT)

Texas Instruments SN65HVD72D Line Transceiver, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Number of Transmitters

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Receiver Signal Type

Differential

Minimum Operating Temperature

-40 °C

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Maximum Operating Temperature

+125 °C

Width

4mm

Height

1.5mm

Country of Origin

Malaysia

Product details

RS-485 Line Drivers and Receivers, Texas Instruments

RS-485 Line Drivers and Receivers