Technical Document
Specifications
Brand
Texas InstrumentsPower Switch Type
Controller
Number of Channels
1
Maximum Operating Supply Voltage
3.5 → 42 V
Number of Outputs
1
Stock information temporarily unavailable.
SR 14,110.00
SR 56.44 Each (On a Reel of 250) (ex VAT)
SR 16,226.50
SR 64.906 Each (On a Reel of 250) (inc. VAT)
Texas Instruments LM5170QPHPTQ1, 1, Controller Power Control Switch
250
SR 14,110.00
SR 56.44 Each (On a Reel of 250) (ex VAT)
SR 16,226.50
SR 64.906 Each (On a Reel of 250) (inc. VAT)
Texas Instruments LM5170QPHPTQ1, 1, Controller Power Control Switch
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Switch Type
Controller
Number of Channels
1
Maximum Operating Supply Voltage
3.5 → 42 V
Number of Outputs
1