Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels per Chip
1
Typical Data Rate
10 Mb/s Mbps, 100 Mb/s Mbps, 1000 Mb/s Mbps
Integrated CDR
Yes
Power Supply Type
Analogue, Digital
Typical Operating Supply Voltage
1.5 V, 1.8 V, 1 V
JTAG Support
Yes
Package Type
QFP
Pin Count
48
SR 10,265.00
SR 41.06 Each (On a Reel of 250) (ex VAT)
SR 11,804.75
SR 47.219 Each (On a Reel of 250) (inc. VAT)
250
SR 10,265.00
SR 41.06 Each (On a Reel of 250) (ex VAT)
SR 11,804.75
SR 47.219 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Channels per Chip
1
Typical Data Rate
10 Mb/s Mbps, 100 Mb/s Mbps, 1000 Mb/s Mbps
Integrated CDR
Yes
Power Supply Type
Analogue, Digital
Typical Operating Supply Voltage
1.5 V, 1.8 V, 1 V
JTAG Support
Yes
Package Type
QFP
Pin Count
48