Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
String DAC
Resolution
16 bit
Full Scale Error
±0.2%FSR
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
8
Package Type
TSSOP
Pin Count
16
Digital Interface Type
3-Wire Serial
SR 10,802.70
SR 120.03 Each (In a Tube of 90) (ex VAT)
SR 12,423.10
SR 138.034 Each (In a Tube of 90) (inc. VAT)
90
SR 10,802.70
SR 120.03 Each (In a Tube of 90) (ex VAT)
SR 12,423.10
SR 138.034 Each (In a Tube of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
String DAC
Resolution
16 bit
Full Scale Error
±0.2%FSR
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
8
Package Type
TSSOP
Pin Count
16
Digital Interface Type
3-Wire Serial