Texas Instruments CD4024BE 7-stage Through Hole Binary Counter, 14-Pin PDIP

RS Stock No.: 144-9931Brand: Texas InstrumentsManufacturers Part No.: CD4024BE
brand-logo
View all in Counter ICs

Technical Document

Specifications

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

7

Logic Family

4000

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.3 x 6.35 x 4.57mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Country of Origin

Malaysia

Product details

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 71.50

SR 2.86 Each (In a Tube of 25) (ex VAT)

SR 82.22

SR 3.289 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD4024BE 7-stage Through Hole Binary Counter, 14-Pin PDIP

SR 71.50

SR 2.86 Each (In a Tube of 25) (ex VAT)

SR 82.22

SR 3.289 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD4024BE 7-stage Through Hole Binary Counter, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

7

Logic Family

4000

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.3 x 6.35 x 4.57mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Country of Origin

Malaysia

Product details

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more