Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
CC1110Fx
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
36
Device Core
8051
Stock information temporarily unavailable.
SR 7,102.50
SR 28.41 Each (On a Reel of 250) (ex VAT)
SR 8,167.88
SR 32.672 Each (On a Reel of 250) (inc. VAT)
Texas Instruments 8051, CC1110Fx Microcontroller, 36-Pin VQFN
250
SR 7,102.50
SR 28.41 Each (On a Reel of 250) (ex VAT)
SR 8,167.88
SR 32.672 Each (On a Reel of 250) (inc. VAT)
Texas Instruments 8051, CC1110Fx Microcontroller, 36-Pin VQFN
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
CC1110Fx
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
36
Device Core
8051