Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Transmitter IC
Mounting Type
Through Hole
Number of Transmitters
4 (RS-422)
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Country of Origin
Portugal
Product details
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
P.O.A.
Each (In a Tube of 25) (ex VAT)
Texas Instruments AM26C31CN Line Transmitter, 16-Pin PDIP
25
P.O.A.
Each (In a Tube of 25) (ex VAT)
Texas Instruments AM26C31CN Line Transmitter, 16-Pin PDIP
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
25
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Line Transmitter IC
Mounting Type
Through Hole
Number of Transmitters
4 (RS-422)
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Country of Origin
Portugal
Product details