Testo NTC NTC Temperature Probe, 105mm Length, 20mm Diameter, +50 °C Max

RS Stock No.: 145-0242Brand: TestoManufacturers Part No.: 0572 2153
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Testo

Sensor Type

NTC

Probe Type

NTC

Probe Length

105mm

Probe Diameter

20mm

Maximum Temperature Measurement

+50 °C

Best Accuracy

±0.2 °C

Connector Type

Plug

For Use With

Testo Saveris 2

Country of Origin

Germany

Stock information temporarily unavailable.

SR 599.86

SR 599.86 Each (ex VAT)

SR 689.84

SR 689.84 Each (inc. VAT)

Testo NTC NTC Temperature Probe, 105mm Length, 20mm Diameter, +50 °C Max

SR 599.86

SR 599.86 Each (ex VAT)

SR 689.84

SR 689.84 Each (inc. VAT)

Testo NTC NTC Temperature Probe, 105mm Length, 20mm Diameter, +50 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Sensor Type

NTC

Probe Type

NTC

Probe Length

105mm

Probe Diameter

20mm

Maximum Temperature Measurement

+50 °C

Best Accuracy

±0.2 °C

Connector Type

Plug

For Use With

Testo Saveris 2

Country of Origin

Germany