Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel

RS Stock No.: 459-0074Brand: TenteManufacturers Part No.: 2477PJP075P30-11
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

Tente

Wheel Diameter

75mm

Load Capacity

75kg

Mounting Type

Single Bolt

Includes Brake

Yes

Overall Height

100mm

Wheel Width

25mm

Rotation

Swivel

Tyre Material

Rubber

Number of Fixing Holes

1

Fixing Hole Size

10mm

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Country of Origin

France

Product details

Institutional Castor, Series 2470 - Single Bolt Fixing

Medium duty office castors
Non-marking solid grey tyres
Double ball race
Zinc plated thread shield
Single bolt fixing, 11mm centre hole
Thermoplastic rubber tyre
Precision bearings

You may be interested in
Stock information temporarily unavailable.

SR 144.40

SR 144.40 Each (ex VAT)

SR 166.06

SR 166.06 Each (inc. VAT)

Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel

SR 144.40

SR 144.40 Each (ex VAT)

SR 166.06

SR 166.06 Each (inc. VAT)

Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Tente

Wheel Diameter

75mm

Load Capacity

75kg

Mounting Type

Single Bolt

Includes Brake

Yes

Overall Height

100mm

Wheel Width

25mm

Rotation

Swivel

Tyre Material

Rubber

Number of Fixing Holes

1

Fixing Hole Size

10mm

Weight Class

Light Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Country of Origin

France

Product details

Institutional Castor, Series 2470 - Single Bolt Fixing

Medium duty office castors
Non-marking solid grey tyres
Double ball race
Zinc plated thread shield
Single bolt fixing, 11mm centre hole
Thermoplastic rubber tyre
Precision bearings

You may be interested in